
1731120189 | |
|---|---|
DigiKey Part Number | 1731120189-ND |
Manufacturer | |
Manufacturer Product Number | 1731120189 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120189 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 181,57000 Kč | 1 815,70 Kč |
| 25 | 170,19280 Kč | 4 254,82 Kč |
| 50 | 162,06680 Kč | 8 103,34 Kč |
| 100 | 154,33110 Kč | 15 433,11 Kč |
| 300 | 142,82490 Kč | 42 847,47 Kč |
| 500 | 137,77250 Kč | 68 886,25 Kč |
| 1 000 | 131,20390 Kč | 131 203,90 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |










