9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040076

DigiKey Part Number
900-1727040076-ND
Manufacturer
Manufacturer Product Number
1727040076
Description
CONN D-SUB RCPT 9POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
28 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,93000 Kč158,93 Kč
10135,05700 Kč1 350,57 Kč
25126,59480 Kč3 164,87 Kč
50120,54500 Kč6 027,25 Kč
100114,79200 Kč11 479,20 Kč
250107,60760 Kč26 901,90 Kč
500102,47434 Kč51 237,17 Kč
1 00097,58822 Kč97 588,22 Kč
Manufacturers Standard Package
Unit Price without VAT:158,93000 Kč
Unit Price with VAT:192,30530 Kč