
RTF10R0C | |
|---|---|
DigiKey Part Number | 108-RTF10R0C-ND |
Manufacturer | |
Manufacturer Product Number | RTF10R0C |
Description | SWITCH ROTARY DIP BCD 100MA 5VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTF10R0C Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC-2010 | Nidec Components | 0 | SC-2010-ND | 68,66000 Kč | Parametric Equivalent |
| SC-2010W | Nidec Components | 0 | 563-SC-2010W-ND | 30,71714 Kč | Parametric Equivalent |
| SC-2210 | Nidec Components | 0 | 563-SC-2210-ND | 50,33220 Kč | Parametric Equivalent |
| SC-2210W | Nidec Components | 0 | 563-SC-2210W-ND | 30,71714 Kč | Parametric Equivalent |
| SD-2010 | Nidec Components | 5 658 | 563-1069-ND | 51,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 60,78051 Kč | 42 546,36 Kč |
| Unit Price without VAT: | 60,78051 Kč |
|---|---|
| Unit Price with VAT: | 73,54442 Kč |





