
1723104104 | |
|---|---|
DigiKey Part Number | 900-1723104104-ND |
Manufacturer | |
Manufacturer Product Number | 1723104104 |
Description | ULTRAFIT HDR RT 1R NAT 04 TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723104104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.534" (13.56mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 22,98700 Kč | 229,87 Kč |
| 25 | 21,54680 Kč | 538,67 Kč |
| 50 | 20,51120 Kč | 1 025,56 Kč |
| 108 | 19,42639 Kč | 2 098,05 Kč |
| 324 | 17,97565 Kč | 5 824,11 Kč |
| 540 | 17,33896 Kč | 9 363,04 Kč |
| 1 080 | 16,51100 Kč | 17 831,88 Kč |
| 2 592 | 15,52218 Kč | 40 233,49 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |









