Mosfet Array 100V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8KE6TB1

DigiKey Part Number
846-SH8KE6TB1TR-ND - Tape & Reel (TR)
846-SH8KE6TB1CT-ND - Cut Tape (CT)
846-SH8KE6TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8KE6TB1
Description
MOSFET 2N-CH 100V 4.5A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
58mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
305pF @ 50V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1032,25300 Kč322,53 Kč
10021,99750 Kč2 199,75 Kč
50017,61102 Kč8 805,51 Kč
1 00017,24902 Kč17 249,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,67483 Kč36 687,07 Kč
5 00014,09226 Kč70 461,30 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč