
0ADKP6300-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP6300-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP6300-RE |
Description | FUSE CERM 6.3A 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP6300-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 80.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 42,41600 Kč | 212,08 Kč |
| 10 | 39,14000 Kč | 391,40 Kč |
| 50 | 32,47560 Kč | 1 623,78 Kč |
| 100 | 29,95780 Kč | 2 995,78 Kč |
| 250 | 26,91860 Kč | 6 729,65 Kč |
| 500 | 24,81544 Kč | 12 407,72 Kč |
| 1 000 | 22,86577 Kč | 22 865,77 Kč |
| 5 000 | 18,86481 Kč | 94 324,05 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




