
1722564103 | |
|---|---|
DigiKey Part Number | WM26340-ND |
Manufacturer | |
Manufacturer Product Number | 1722564103 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722564103 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1722563103 | Molex | 7 450 | WM26333-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,34120 Kč | 158,53 Kč |
| 50 | 6,03900 Kč | 301,95 Kč |
| 100 | 5,74930 Kč | 574,93 Kč |
| 250 | 5,38892 Kč | 1 347,23 Kč |
| 500 | 5,13108 Kč | 2 565,54 Kč |
| 1 000 | 4,88602 Kč | 4 886,02 Kč |
| 2 500 | 4,57983 Kč | 11 449,58 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










