1722562102 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 13 952
Unit Price: 5,25000 Kč
Datasheet
2 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
1722562102
1722562102

1722562102

DigiKey Part Number
WM11622-ND
Manufacturer
Manufacturer Product Number
1722562102
Description
CONN RCPT HSG 2POS 3.50MM
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722562102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Natural
Connector Type
Features
Terminal Position Lock (TPA) Notched
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1722561102Molex13 952WM11608-ND5,25000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes