Connector Header Through Hole 2 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.138" (3.50mm)
1722862102
1722862102

1722862102

DigiKey Part Number
WM11680-ND
Manufacturer
Manufacturer Product Number
1722862102
Description
CONN HEADER VERT 2POS 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722862102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.465" (11.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Bulk
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
26.99mm
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,33600 Kč163,36 Kč
10013,88600 Kč1 388,60 Kč
50012,39386 Kč6 196,93 Kč
2 45011,07889 Kč27 143,28 Kč
7 35010,25297 Kč75 359,33 Kč
12 2509,89028 Kč121 155,93 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč