



1722872102 | |
|---|---|
DigiKey Part Number | WM11722-ND |
Manufacturer | |
Manufacturer Product Number | 1722872102 |
Description | CONN HEADER VERT 2POS 3.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722872102 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 400V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 100 | 14,79310 Kč | 1 479,31 Kč |
| 500 | 13,20354 Kč | 6 601,77 Kč |
| 2 100 | 11,93196 Kč | 25 057,12 Kč |
| 6 300 | 11,04238 Kč | 69 566,99 Kč |
| 10 500 | 10,65179 Kč | 111 843,79 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




