Socket Contact Gold 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722536111

DigiKey Part Number
900-1722536111TR-ND - Tape & Reel (TR)
900-1722536111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722536111
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,57200 Kč65,72 Kč
256,15680 Kč153,92 Kč
505,85840 Kč292,92 Kč
1005,57710 Kč557,71 Kč
2505,22768 Kč1 306,92 Kč
5004,97820 Kč2 489,10 Kč
1 0004,74030 Kč4 740,30 Kč
2 5004,44318 Kč11 107,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0004,60888 Kč32 262,16 Kč
14 0004,38897 Kč61 445,58 Kč
21 0004,26525 Kč89 570,25 Kč
35 0004,11440 Kč144 004,00 Kč
49 0004,01797 Kč196 880,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč