



1722490200 | |
|---|---|
DigiKey Part Number | WM10612TR-ND - Tape & Reel (TR) WM10612CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1722490200 |
Description | CONN TERM WTB 18-20AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1722490200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | 0.071" ~ 0.083" (1.80mm ~ 2.11mm) | |
Length - Overall | 0.325" (8.26mm) | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,24100 Kč | 52,41 Kč |
| 25 | 4,91720 Kč | 122,93 Kč |
| 50 | 4,68160 Kč | 234,08 Kč |
| 100 | 4,45630 Kč | 445,63 Kč |
| 250 | 4,17716 Kč | 1 044,29 Kč |
| 500 | 3,97718 Kč | 1 988,59 Kč |
| 1 000 | 3,78732 Kč | 3 787,32 Kč |
| 2 500 | 3,54996 Kč | 8 874,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,68249 Kč | 18 777,43 Kč |
| 14 000 | 2,55446 Kč | 35 762,44 Kč |
| 21 000 | 2,48244 Kč | 52 131,24 Kč |
| 35 000 | 2,39460 Kč | 83 811,00 Kč |
| 49 000 | 2,33846 Kč | 114 584,54 Kč |
| 70 000 | 2,28041 Kč | 159 628,70 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |













