
0008700106 | |
|---|---|
DigiKey Part Number | 23-0008700106TR-ND - Tape & Reel (TR) 23-0008700106CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008700106 |
Description | CONN TERM WTB 18-22AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0008700106 Models |
Category | Insulation Diameter 0.067" ~ 0.120" (1.70mm ~ 3.05mm) |
Manufacturer Molex | Length - Overall 0.268" (6.81mm) |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board, Locking | Base Product Number |
Hole Diameter 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 250 | 1,08936 Kč | 272,34 Kč |
| 500 | 1,03730 Kč | 518,65 Kč |
| 1 000 | 0,98754 Kč | 987,54 Kč |
| 2 500 | 0,92568 Kč | 2 314,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90787 Kč | 4 539,35 Kč |
| 10 000 | 0,86447 Kč | 8 644,70 Kč |
| 15 000 | 0,84007 Kč | 12 601,05 Kč |
| 25 000 | 0,81032 Kč | 20 258,00 Kč |
| 35 000 | 0,79131 Kč | 27 695,85 Kč |
| 50 000 | 0,77164 Kč | 38 582,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








