WTB Tin Terminal Connector 18-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Tin Terminal Connector 18-20 AWG
1722490200
1722490200

1722490200

DigiKey Part Number
WM10612TR-ND - Tape & Reel (TR)
WM10612CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722490200
Description
CONN TERM WTB 18-20AWG TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 18-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1722490200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Diameter
0.071" ~ 0.083" (1.80mm ~ 2.11mm)
Manufacturer
Molex
Length - Overall
0.325" (8.26mm)
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Wire to Board
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,22900 Kč52,29 Kč
254,90520 Kč122,63 Kč
504,67000 Kč233,50 Kč
1004,44530 Kč444,53 Kč
2504,16684 Kč1 041,71 Kč
5003,96736 Kč1 983,68 Kč
1 0003,77796 Kč3 777,96 Kč
2 5003,54119 Kč8 852,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0003,60809 Kč25 256,63 Kč
14 0003,43589 Kč48 102,46 Kč
21 0003,33904 Kč70 119,84 Kč
35 0003,22093 Kč112 732,55 Kč
49 0003,14542 Kč154 125,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč