


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 787,72000 Kč | 10 787,72 Kč |
| 5 | 9 999,75200 Kč | 49 998,76 Kč |
| 10 | 9 678,86000 Kč | 96 788,60 Kč |
| Unit Price without VAT: | 10 787,72000 Kč |
|---|---|
| Unit Price with VAT: | 13 053,14120 Kč |


