
1720631335 | |
|---|---|
DigiKey Part Number | 900-1720631335TR-ND - Tape & Reel (TR) 900-1720631335CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720631335 |
Description | FEMALE TML 30 GOLD 10AWG FORMED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 10 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,78700 Kč | 347,87 Kč |
| 25 | 32,60120 Kč | 815,03 Kč |
| 50 | 31,04540 Kč | 1 552,27 Kč |
| 100 | 29,56060 Kč | 2 956,06 Kč |
| 250 | 27,70944 Kč | 6 927,36 Kč |
| 500 | 26,38638 Kč | 13 193,19 Kč |
| 1 000 | 25,21889 Kč | 25 218,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,27359 Kč | 65 683,97 Kč |
| 5 000 | 25,02084 Kč | 125 104,20 Kč |
| 7 500 | 24,31596 Kč | 182 369,70 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |








