42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount
1719832042
1719832042
Molex Nano-Pitch I/O Interconnect System | Digi-Key Daily

1719832042

DigiKey Part Number
WM12927TR-ND - Tape & Reel (TR)
WM12927CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1719832042
Description
CONN NANO-PITCH I/O RCPT 42P SMD
Customer Reference
Detailed Description
42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1719832042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Connector Style
Receptacle
Connector Type
Nano-Pitch I/O
Number of Positions
42
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Cover
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 862
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10134,74400 Kč1 347,44 Kč
100114,52100 Kč11 452,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
49088,58629 Kč43 407,28 Kč
98084,36176 Kč82 674,52 Kč
1 47081,98566 Kč120 518,92 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč