




1719832042 | |
|---|---|
DigiKey Part Number | WM12927TR-ND - Tape & Reel (TR) WM12927CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1719832042 |
Description | CONN NANO-PITCH I/O RCPT 42P SMD |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1719832042 Models |
Category | Number of Positions 42 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Cover |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 134,74400 Kč | 1 347,44 Kč |
| 100 | 114,52100 Kč | 11 452,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 93,98306 Kč | 46 051,70 Kč |
| 980 | 89,50149 Kč | 87 711,46 Kč |
| 1 470 | 86,98044 Kč | 127 861,25 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |











