8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216005

DigiKey Part Number
WM21801-100-ND
Manufacturer
Manufacturer Product Number
1554216005
Description
CABLE CAT5E 8CON 26AWG TEAL 100M
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Teal
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-10°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 581,07000 Kč16 581,07 Kč
Manufacturers Standard Package
Unit Price without VAT:16 581,07000 Kč
Unit Price with VAT:20 063,09470 Kč
Alternate Length
CABLE CAT5E 8CON 26AWG TEAL
In-Stock: 3000
Unit Price: 112,86426 Kč
CABLE CAT5E 8COND 26AWG TEAL 1M
In-Stock: 5
Unit Price: 115,91000 Kč
CABLE CAT5E 8COND 26AWG TEAL 5M
In-Stock: 0
Unit Price: 569,89000 Kč
CABLE CAT5E 8COND 26AWG TEAL 10M
In-Stock: 0
Unit Price: 1 137,25000 Kč
CABLE CAT5E 8COND 26AWG TEAL 25M
In-Stock: 0
Unit Price: 3 741,63000 Kč