8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216005

DigiKey Part Number
900-1554216005-ND
900-1554216005-DS-ND
Manufacturer
Manufacturer Product Number
1554216005
Description
CABLE CAT5E 8CON 26AWG TEAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
1640.4' (500.0m)
Series
Jacket Color
Teal
Packaging
Spool
Digi-Spool®, Continuous Spool
Ratings
UL Style 21215
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-10°C ~ 60°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
19/0.0039"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.283" (7.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1361,43000 Kč361,43 Kč
5322,46800 Kč1 612,34 Kč
10306,91000 Kč3 069,10 Kč
25287,31360 Kč7 182,84 Kč
50273,19880 Kč13 659,94 Kč
100259,65930 Kč25 965,93 Kč
Spool
LengthUnit Price (Per Meter)Ext Price
500176,56726 Kč88 283,63 Kč
1 000167,54391 Kč167 543,91 Kč
Manufacturers Standard Package
Unit Price without VAT:361,43000 Kč
Unit Price with VAT:437,33030 Kč
Alternate Length
CABLE CAT5E 8COND 26AWG TEAL 1M
In-Stock: 5
Unit Price: 115,12000 Kč
CABLE CAT5E 8COND 26AWG TEAL 5M
In-Stock: 0
Unit Price: 566,02000 Kč
CABLE CAT5E 8COND 26AWG TEAL 10M
In-Stock: 0
Unit Price: 1 129,53000 Kč
CABLE CAT5E 8COND 26AWG TEAL 25M
In-Stock: 0
Unit Price: 3 716,24000 Kč
CABLE CAT5E 8COND 26AWG TEAL 50M
In-Stock: 0
Unit Price: 7 429,15000 Kč