
Category | Shield Type Foil, Braid |
Mfr | Length 82.02' (25.00m) |
Series | Jacket Color Teal |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -10°C ~ 60°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 19/0.0039" | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.283" (7.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 716,24000 Kč | 3 716,24 Kč |
| Unit Price without VAT: | 3 716,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 496,65040 Kč |






