8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216005

DigiKey Part Number
WM21801-10-ND
Manufacturer
Manufacturer Product Number
1554216005
Description
CABLE CAT5E 8COND 26AWG TEAL 10M
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
32.81' (10.00m)
Series
Jacket Color
Teal
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-10°C ~ 60°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
19/0.0039"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.283" (7.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 129,53000 Kč1 129,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 129,53000 Kč
Unit Price with VAT:1 366,73130 Kč
Alternate Length
CABLE CAT5E 8CON 26AWG TEAL
In-Stock: 0
Unit Price: 361,43000 Kč
CABLE CAT5E 8COND 26AWG TEAL 1M
In-Stock: 5
Unit Price: 115,12000 Kč
CABLE CAT5E 8COND 26AWG TEAL 5M
In-Stock: 0
Unit Price: 566,02000 Kč
CABLE CAT5E 8COND 26AWG TEAL 25M
In-Stock: 0
Unit Price: 3 716,24000 Kč
CABLE CAT5E 8COND 26AWG TEAL 50M
In-Stock: 0
Unit Price: 7 429,15000 Kč