


1510492601 | |
|---|---|
DigiKey Part Number | 1510492601-ND |
Manufacturer | |
Manufacturer Product Number | 1510492601 |
Description | CONN RCPT HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510492601 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.256" (6.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 50 | 6,71940 Kč | 335,97 Kč |
| 100 | 6,40020 Kč | 640,02 Kč |
| 300 | 5,92143 Kč | 1 776,43 Kč |
| 600 | 5,63832 Kč | 3 382,99 Kč |
| 1 200 | 5,36902 Kč | 6 442,82 Kč |
| 2 700 | 5,07024 Kč | 13 689,65 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










