




1510492206 | |
|---|---|
DigiKey Part Number | WM16859-ND |
Manufacturer | |
Manufacturer Product Number | 1510492206 |
Description | CONN RCPT HSG 2POS BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1510492206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 50 | 4,77920 Kč | 238,96 Kč |
| 100 | 4,55030 Kč | 455,03 Kč |
| 250 | 4,26428 Kč | 1 066,07 Kč |
| 500 | 4,06060 Kč | 2 030,30 Kč |
| 1 000 | 3,86657 Kč | 3 866,57 Kč |
| 2 500 | 3,62434 Kč | 9 060,85 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










