



1510492202 | |
|---|---|
DigiKey Part Number | WM20723-ND |
Manufacturer | |
Manufacturer Product Number | 1510492202 |
Description | CONN RCPT HSG 2POS GRY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1510492202 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,81240 Kč | 145,31 Kč |
| 50 | 5,53500 Kč | 276,75 Kč |
| 100 | 5,27050 Kč | 527,05 Kč |
| 250 | 4,93956 Kč | 1 234,89 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,47845 Kč | 4 478,45 Kč |
| 2 500 | 4,19792 Kč | 10 494,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |












