




1510492609 | |
|---|---|
DigiKey Part Number | WM11556-ND |
Manufacturer | |
Manufacturer Product Number | 1510492609 |
Description | CONN RCPT HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510492609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 50 | 7,32840 Kč | 366,42 Kč |
| 100 | 6,97550 Kč | 697,55 Kč |
| 250 | 6,53876 Kč | 1 634,69 Kč |
| 500 | 6,22590 Kč | 3 112,95 Kč |
| 1 200 | 5,85284 Kč | 7 023,41 Kč |
| 3 600 | 5,41603 Kč | 19 497,71 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |












