



1510492208 | |
|---|---|
DigiKey Part Number | WM20725-ND |
Manufacturer | |
Manufacturer Product Number | 1510492208 |
Description | CONN RCPT HSG 2POS BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1510492208 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 50 | 4,26680 Kč | 213,34 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 250 | 3,80820 Kč | 952,05 Kč |
| 500 | 3,62594 Kč | 1 812,97 Kč |
| 1 000 | 3,45249 Kč | 3 452,49 Kč |
| 2 500 | 3,23621 Kč | 8 090,52 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |












