



1510492210 | |
|---|---|
DigiKey Part Number | WM20727-ND |
Manufacturer | |
Manufacturer Product Number | 1510492210 |
Description | CONN RCPT HSG 2POS MINT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 1510492210 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBTP) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 50 | 5,75340 Kč | 287,67 Kč |
| 100 | 5,47840 Kč | 547,84 Kč |
| 250 | 5,13528 Kč | 1 283,82 Kč |
| 500 | 4,88960 Kč | 2 444,80 Kč |
| 1 000 | 4,65589 Kč | 4 655,89 Kč |
| 2 500 | 4,36414 Kč | 10 910,35 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |














