
1510481601 | |
|---|---|
DigiKey Part Number | WM20717-ND |
Manufacturer | |
Manufacturer Product Number | 1510481601 |
Description | CONN HEADER VERT 6POS 6.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510481601 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.348" (8.85mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.630" (16.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 Kč | 42,33 Kč |
| 10 | 35,98200 Kč | 359,82 Kč |
| 450 | 27,49311 Kč | 12 371,90 Kč |
| 900 | 26,18114 Kč | 23 563,03 Kč |
| 1 350 | 25,44313 Kč | 34 348,23 Kč |
| 5 400 | 23,07411 Kč | 124 600,19 Kč |
| Unit Price without VAT: | 42,33000 Kč |
|---|---|
| Unit Price with VAT: | 51,21930 Kč |








