Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
1510482200
1510482200

1510482200

DigiKey Part Number
WM11548-ND
Manufacturer
Manufacturer Product Number
1510482200
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
1510482200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.348" (8.85mm)
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Tube
Insulation Height
0.630" (16.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Features
Board Guide
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Orange
Mounting Type
Applications
General Purpose, Industrial
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 336
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
3613,89944 Kč500,38 Kč
10812,86324 Kč1 389,23 Kč
50411,53683 Kč5 814,56 Kč
1 00810,98563 Kč11 073,52 Kč
5 0049,81140 Kč49 096,25 Kč
10 0089,34346 Kč93 509,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč