
1502010015 | |
|---|---|
DigiKey Part Number | 900-1502010015-ND |
Manufacturer | |
Manufacturer Product Number | 1502010015 |
Description | CONN PWR LOCK HSG 5POS 3.00MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1502010015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 Kč | 7,18 Kč |
| 10 | 6,08500 Kč | 60,85 Kč |
| 25 | 5,69960 Kč | 142,49 Kč |
| 50 | 5,42380 Kč | 271,19 Kč |
| 100 | 5,16490 Kč | 516,49 Kč |
| 250 | 4,84172 Kč | 1 210,43 Kč |
| 500 | 4,61002 Kč | 2 305,01 Kč |
| 1 000 | 4,38986 Kč | 4 389,86 Kč |
| 3 000 | 4,06223 Kč | 12 186,69 Kč |
| Unit Price without VAT: | 7,18000 Kč |
|---|---|
| Unit Price with VAT: | 8,68780 Kč |











