RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
1461860300 Drawing
RFID Asset Tracking Solutions

1461860300

DigiKey Part Number
WM12393-ND
Manufacturer
Manufacturer Product Number
1461860300
Description
RF ANT 1.561/1.575GHZ FLAT 300MM
Customer Reference
Detailed Description
RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz
Frequency Range
1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
-
Return Loss
-10dB
Gain
2.4dBi, 3dBi, 3.7dBi
Power - Max
2 W
Features
Cable - 300mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
BeiDou, GLONASS, WiMax, WLAN, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1047,60200 Kč476,02 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč

Other Suppliers on DigiKey

1 576In Stock
Ships from WEC