
Category | Wire Gauge 12 AWG |
Manufacturer Molex | Length 3.00' (914.4mm) |
Series | Approval Agency Marking CSA, NSF, UL |
Packaging Bag | Approved Countries Canada, United States |
Part Status Active | Color Yellow |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125VAC |
1st Connector NEMA 5-15P | Current Rating (Amps) 15A |
2nd Connector NEMA 5-15R (3) | Operating Temperature -40°C ~ 75°C |
Number of Conductors 3 | Features Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight, W-Adapter |
Cord Type SOOW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 311,35000 Kč | 9 311,35 Kč |
| 10 | 7 916,22500 Kč | 79 162,25 Kč |
| 25 | 7 421,47440 Kč | 185 536,86 Kč |
| Unit Price without VAT: | 9 311,35000 Kč |
|---|---|
| Unit Price with VAT: | 11 266,73350 Kč |









