Power Connector Receptacle, Female Sockets NEMA 5-15R Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460131

DigiKey Part Number
1301460131-ND
Manufacturer
Manufacturer Product Number
1301460131
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301460131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Molex
Number of Positions
3 per connection (2)
Series
Mounting Type
Wall Mount
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Dual Flip Lid
Connector Style
NEMA 5-15R
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 272,88000 Kč4 272,88 Kč
53 960,64200 Kč19 803,21 Kč
103 833,37400 Kč38 333,74 Kč
253 671,56760 Kč91 789,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 272,88000 Kč
Unit Price with VAT:5 170,18480 Kč

Other Suppliers on DigiKey

34In Stock
Ships from WEC