
1301460129 | |
|---|---|
DigiKey Part Number | 900-1301460129-ND |
Manufacturer | |
Manufacturer Product Number | 1301460129 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460129 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid |
Connector Style NEMA 5-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 036,52000 Kč | 3 036,52 Kč |
| 5 | 2 814,44600 Kč | 14 072,23 Kč |
| 10 | 2 723,98700 Kč | 27 239,87 Kč |
| 25 | 2 608,95120 Kč | 65 223,78 Kč |
| Unit Price without VAT: | 3 036,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 674,18920 Kč |



