Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460032

DigiKey Part Number
WM21018-ND
Manufacturer
Manufacturer Product Number
1301460032
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301460032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord Grip, Strain Relief
Connector Style
NEMA 5-15P
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Blades
Approval Agency
CSA, UL
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1834,04000 Kč834,04 Kč
10833,93600 Kč8 339,36 Kč
25762,62200 Kč19 065,55 Kč
50758,65360 Kč37 932,68 Kč
100723,89350 Kč72 389,35 Kč
250703,17096 Kč175 792,74 Kč
Manufacturers Standard Package
Unit Price without VAT:834,04000 Kč
Unit Price with VAT:1 009,18840 Kč