
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 821,04000 Kč | 1 821,04 Kč |
| 10 | 1 648,97300 Kč | 16 489,73 Kč |
| 25 | 1 585,08200 Kč | 39 627,05 Kč |
| 50 | 1 538,38880 Kč | 76 919,44 Kč |
| 100 | 1 493,05760 Kč | 149 305,76 Kč |
| Unit Price without VAT: | 1 821,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 203,45840 Kč |









