MFG_1301470033.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470033

DigiKey Part Number
1301470033-ND
Manufacturer
Manufacturer Product Number
1301470033
Description
AC PLUG NEMA L22-20P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L22-20P Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L22-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
480V
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 771,86000 Kč2 771,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 771,86000 Kč
Unit Price with VAT:3 353,95060 Kč

Other Suppliers on DigiKey

6In Stock
Ships from WEC