100.00' (30.48m) Power Cord Yellow NEMA 5-20P To NEMA 5-20R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430129

DigiKey Part Number
1301430129-ND
Manufacturer
Manufacturer Product Number
1301430129
Description
CRD 12AWG NEMA5-20P - 5-20R 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100.00' (30.48m) Power Cord Yellow NEMA 5-20P To NEMA 5-20R SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-20P
2nd Connector
NEMA 5-20R
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
-
Length
100.00' (30.48m)
Approval Agency Marking
CSA, NSF, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
-40°C ~ 75°C
Features
Covers, Industrial Environments - IP65/66/67, Outdoor Use, Strain Relief, Watertight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117 107,70000 Kč17 107,70 Kč
1014 545,44100 Kč145 454,41 Kč
Manufacturers Standard Package
Unit Price without VAT:17 107,70000 Kč
Unit Price with VAT:20 700,31700 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC