Power Connector Receptacle, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460054

DigiKey Part Number
1301460054-ND
Manufacturer
Manufacturer Product Number
1301460054
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301460054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Ground Indicator, Lighted, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 872,74000 Kč2 872,74 Kč
102 441,94100 Kč24 419,41 Kč
252 289,21880 Kč57 230,47 Kč
502 180,10900 Kč109 005,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 872,74000 Kč
Unit Price with VAT:3 476,01540 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC