Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460022

DigiKey Part Number
1301460022-ND
Manufacturer
Manufacturer Product Number
1301460022
Description
AC PLUG NEMA 5-20P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301460022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 075,73000 Kč1 075,73 Kč
10914,33700 Kč9 143,37 Kč
25857,10480 Kč21 427,62 Kč
50816,22580 Kč40 811,29 Kč
100777,30610 Kč77 730,61 Kč
250728,71712 Kč182 179,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 075,73000 Kč
Unit Price with VAT:1 301,63330 Kč

Other Suppliers on DigiKey

33In Stock
Ships from WEC