Power Connector Receptacle, Female Sockets NEMA 5-20R Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460123

DigiKey Part Number
WM26431-ND
Manufacturer
Manufacturer Product Number
1301460123
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301460123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Wall Mount
Termination
Screw
Features
Flip Lid
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 613,62000 Kč2 613,62 Kč
52 422,58200 Kč12 112,91 Kč
102 344,72100 Kč23 447,21 Kč
252 245,68560 Kč56 142,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 613,62000 Kč
Unit Price with VAT:3 162,48020 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC