
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,92000 Kč | 1 306,92 Kč |
| 10 | 1 110,85700 Kč | 11 108,57 Kč |
| 25 | 1 041,34960 Kč | 26 033,74 Kč |
| 50 | 991,68940 Kč | 49 584,47 Kč |
| 100 | 944,41440 Kč | 94 441,44 Kč |
| Unit Price without VAT: | 1 306,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,37320 Kč |




