Power Connector Receptacle, Female Sockets NEMA L15-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420025

DigiKey Part Number
WM12953-ND
Manufacturer
Manufacturer Product Number
1301420025
Description
AC RCPT NEMA L15-20R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L15-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Style
NEMA L15-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
250VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 724,15000 Kč1 724,15 Kč
101 465,47100 Kč14 654,71 Kč
251 373,79000 Kč34 344,75 Kč
501 308,28880 Kč65 414,44 Kč
1001 245,93520 Kč124 593,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 724,15000 Kč
Unit Price with VAT:2 086,22150 Kč