
1301470027 | |
|---|---|
DigiKey Part Number | 1301470027-ND |
Manufacturer | |
Manufacturer Product Number | 1301470027 |
Description | AC PLUG NEMA L15-20P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L15-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 905,78000 Kč | 1 905,78 Kč |
| 10 | 1 620,03800 Kč | 16 200,38 Kč |
| 25 | 1 518,68440 Kč | 37 967,11 Kč |
| 50 | 1 446,27920 Kč | 72 313,96 Kč |
| 100 | 1 377,34070 Kč | 137 734,07 Kč |
| Unit Price without VAT: | 1 905,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 305,99380 Kč |



