
AHCL1520P | |
|---|---|
DigiKey Part Number | 6215-AHCL1520P-ND |
Manufacturer | |
Manufacturer Product Number | AHCL1520P |
Description | CCL PLUG 20A 250V 3PH 3P4W-BL&BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L15-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,69000 Kč | 565,69 Kč |
| 10 | 480,70700 Kč | 4 807,07 Kč |
| 100 | 408,63370 Kč | 40 863,37 Kč |
| Unit Price without VAT: | 565,69000 Kč |
|---|---|
| Unit Price with VAT: | 684,48490 Kč |





