



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,13000 Kč | 861,13 Kč |
| 10 | 731,99000 Kč | 7 319,90 Kč |
| 25 | 686,17280 Kč | 17 154,32 Kč |
| 50 | 653,44520 Kč | 32 672,26 Kč |
| 100 | 622,28830 Kč | 62 228,83 Kč |
| 250 | 583,37904 Kč | 145 844,76 Kč |
| Unit Price without VAT: | 861,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,96730 Kč |




