



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 375,37000 Kč | 1 375,37 Kč |
| 10 | 1 169,02200 Kč | 11 690,22 Kč |
| 25 | 1 095,86880 Kč | 27 396,72 Kč |
| 50 | 1 043,61320 Kč | 52 180,66 Kč |
| 100 | 993,86470 Kč | 99 386,47 Kč |
| Unit Price without VAT: | 1 375,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 664,19770 Kč |


