Locknut For NPT 1/2" Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990143

DigiKey Part Number
WM5599-ND
Manufacturer
Manufacturer Product Number
1300990143
Description
LOCKNUT - 1/2" MAX-LOC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Locknut For NPT 1/2" Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Locknut
Manufacturer
Molex
For Use With/Related Products
NPT 1/2" Thread - Cable Glands
Packaging
Bag
Material
Steel
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,19000 Kč401,90 Kč
2537,66200 Kč941,55 Kč
5035,86460 Kč1 793,23 Kč
10034,14900 Kč3 414,90 Kč
25032,01020 Kč8 002,55 Kč
50030,48154 Kč15 240,77 Kč
1 00029,02701 Kč29 027,01 Kč
2 50027,21089 Kč68 027,22 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč