
AMJG0808-0100-BKB-26 | |
|---|---|
DigiKey Part Number | AE11300-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0100-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 81,62800 Kč | 816,28 Kč |
| 25 | 76,52320 Kč | 1 913,08 Kč |
| 50 | 72,86500 Kč | 3 643,25 Kč |
| 100 | 69,38210 Kč | 6 938,21 Kč |
| 250 | 65,03828 Kč | 16 259,57 Kč |
| 500 | 61,93542 Kč | 30 967,71 Kč |
| 1 000 | 58,98123 Kč | 58 981,23 Kč |
| 2 500 | 55,29227 Kč | 138 230,68 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |









